Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Spectrol/Vishay Corporation 74X104 Potentiometers Trimmers

  • 100K Ω 12-Turn 1/4" Square Sealed Cermet Trimmer Potentiometer 1/4 Watt ±10%
  • Jameco Part no.: 769071
  • Manufacturer: Spectrol/Vishay Corporation
  • Manufacturer p/n: 74X104
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
74W102 74W102
Spectrol/Vishay Corporation
$0.99
74X500 74X500
Spectrol/Vishay Corporation
$0.39
3262W-1-103LF-JVP 3262W-1-103LF-JVP
Jameco ValuePro
$2.95
3262W-1-203LF-JVP 3262W-1-203LF-JVP
Jameco ValuePro
$1.95
3262W-1-503LF-JVP 3262W-1-503LF-JVP
Jameco ValuePro
$1.95
3262P-1-103LF-JVP 3262P-1-103LF-JVP
Jameco ValuePro
$1.95
Closeout

$0.39 ea

435 In Stock


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25

Request Larger Quantity Quote

100k Ω 12-Turn 1/4" Square Sealed Cermet Trimmer Potentiometer, 1/4 Watt (±10%)

Features:

  • Resistance range: 10Ω to 100kΩ
  • Tolerance: 10%
  • Power rating: 0.25W @ 85°C
  • Number of turns: 12 nominal
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -65°C to +150°C
  • Size: 0.25"L x 0.25"W x 0.17"D
  • Side adjustment
  • Connection: In-line PC pins
  • Sealed construction


Report a problem
Suggest a product
Specification Value
Manufacturer Series3262
FamilyX
Resistance (Ohm)100000
Power Rating0.25 W
Tolerance10%
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter1.78 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width4.32 mm
Height7.37 mm
Length6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance100 KOhm


Report a problem
Suggest a product
Jameco Register
;