Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Grayhill 76PSB08T DIP Switches

  • DIP Switch SPST 8 Position 150mA 30VDC
  • Jameco Part no.: 2280271
  • Manufacturer: Grayhill
  • Manufacturer p/n: 76PSB08T
  • HTS code: 8536.50.9065
You May Also Like
5435802-9 5435802-9
TE Connectivity
$2.67
ADP08 ADP08
TE Connectivity
$0.99
78B10T-JVP 78B10T-JVP
Jameco ValuePro
$1.29
206-4-JVP 206-4-JVP
Jameco ValuePro
$1.09
78B06T-JVP 78B06T-JVP
Jameco ValuePro
$0.69
78B08-JVP 78B08-JVP
Jameco ValuePro
$1.09
KAS1109E KAS1109E
E Switch
$0.79
78B02T-JVP 78B02T-JVP
Jameco ValuePro
$1.19

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.85
10+ $0.75
100+ $0.65
500+ $0.59

Request Larger Quantity Quote

SPST 8 Position DIP Switch 150mA 30VDC

Features:

  • Contact Form: SPST
  • Voltage Rating: 30VDC
  • Current Rating: 150mA
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Pitch: 0.100” (2.54mm)
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Actuator Type: Piano
  • Actuator Level: Raised


Report a problem
Suggest a product
Specification Value
Product TypeDIP Switch
Number of Positions8
Actuator TypePiano Raised (Standard)
MountingThrough Hole
Contact FormSPST


Report a problem
Suggest a product
Jameco Register
;