| # of units | Price |
|---|---|
| 16+ | $5.11 |
| Specification | Value |
|---|---|
| Product Type | DIP Switch |
| Number of Positions | 10 |
| Actuator Type | Piano |
| Mounting | Through Hole |
| Family | 76 |
| Voltage Rating | 30 VDC |
| Current Rating | 0.15A@30VDC |
| Dielectric Strength | 750Vrms |
| Body Orientation | Straight |
| Contact Material | Copper Alloy |
| Contact Plating | Gold/Nickel |
| Minimum Insulation Resistance | 1000MOhm |
| Seal Description | Tape/N/A |
| Seal Location | Top/Base |
| Terminal Type | PC Pins |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Packaging | Tube |
| Pitch | 2.5 mm |
| Total Pitch | 22.5 mm |
| Depth | 9.65 mm |
| Length | 27.4 mm |
| Height | 7.65 mm |