Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

CTS 770-83-471 Network DIP Resistors

  • Resistor Network Array 470 Ohm 2% Isolated 100mW per Element SIP-8
  • Jameco Part no.: 2313071
  • Manufacturer: CTS
  • Manufacturer p/n: 770-83-471
  • HTS code: 8533.21.0050
You May Also Like
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
James Electronics
$0.79
4310R-101-472 4310R-101-472
Bourns
$1.49
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
James Electronics
$1.95
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)
James Electronics
$1.65
4310R-101-102 4310R-101-102
Bourns
$1.49
10BRN2.2K(4310R-101-222) 10BRN2.2K(4310R-101-222)
James Electronics
$0.89

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.69
10+ $0.55
50+ $0.45
100+ $0.39

Request Larger Quantity Quote

Resistor Network Array 470 Ohm 2% Isolated 100mW per Element SIP-8

Specifications

  • Series: 770
  • Circuit Type: Isolated
  • Resistance (Ohms): 470
  • Tolerance: ±2%
  • Number of Resistors: 4
  • Number of Pins: 8
  • Power Per Element: 100 mW
  • Temperature Coefficient: ±100ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 8-SIP
  • Size: 0.800" L x 0.098" W (20.32 mm x 2.50 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;