*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 250+ | $0.355 |
| 1100+ | $0.334 |
| 2200+ | $0.318 |
| 4400+ | $0.304 |
| 30000+ | $0.288 |
| Specification | Value |
|---|---|
| Family | 770377 |
| Product Type | Key |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 120°C |
| Depth | 3.3 mm |