*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 300+ | $1.75 |
| 900+ | $1.65 |
| 2700+ | $1.55 |
Leaded Suppression Coil 1000uH 20% 1.80 Ohm 0.80A Taped/Reel 500 QTY
| Specification | Value |
|---|---|
| Lead Style | Axial |
| Inductance | 1000 uH |
| Current Rating | 0.80 A |
| Tolerance | 20% |
| Maximum DC Resistance | 1.80 Ohm |
| Manufacturer Series | 77A |
| Core Material | Ferrite |
| Minimum Quality Factor | 1.80 Ohm |
| Protection Style | Shielded |
| Test Frequency | 100 kHz |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Length | 92 mm |
| Width | 26 mm |
| Height | 11 mm |
| Diameter | 11 mm |
| Product Type | Leaded Suppression Coil |
| Compliance | Compliance Docs |