Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schneider Electric 782XBXM4L-12D Industrial Automation Power Relays

  • Electromechanical Relay Double Pole Double Throw 15A 12VDC 160 Ohm
  • Jameco Part no.: 2095875
  • Manufacturer: Schneider Electric
  • Manufacturer p/n: 782XBXM4L-12D
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.41.0050
You May Also Like
LB2-12DS-R LB2-12DS-R
Rayex Electronics
$5.95
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
$5.95
LB2-110A-S-R LB2-110A-S-R
Rayex Electronics
$4.95
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
$5.49
G2R-1A-E-DC24 G2R-1A-E-DC24
Aratas
$5.13
K10P-11D15-12 K10P-11D15-12
TE Connectivity
$25.81

$15.85 ea

10 ship on Sep. 21


# of units Price
2+ $15.85
10+ $14.95
50+ $13.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

General Purpose Blade and Octal Relay

Features

  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Contact rating: 12A @ 28VDC / 15A @ 120VAC
  • Coil Resistance: 160Ω
  • Coil current: 100mA
  • Push-to-test button
  • Bipolar LED status lamp
  • ID write-on label
  • Flag indicator


Report a problem
Suggest a product
Specification Value
Product TypeGeneral Purpose Relay
StyleDPDT
MountingPlug-In
Control Voltage12 VDC
Contact Rating15 A @ 300VAC, 15A @ 28VDC
Manufacturer Series782XBX


Report a problem
Suggest a product
Jameco Register
;