Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schneider Electric 782XBXM4L-24D Industrial Automation Power Relays

  • Electromechanical Relay Double Pole Double Throw 15A 24VDC 640 Ohm
  • Jameco Part no.: 2095867
  • Manufacturer: Schneider Electric
  • Manufacturer p/n: 782XBXM4L-24D
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.41.0050
You May Also Like
LB2-12DS-R LB2-12DS-R
Rayex Electronics
$5.95
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
$5.95
LB2-110A-S-R LB2-110A-S-R
Rayex Electronics
$4.95
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
$5.49
G2R-1A-E-DC24 G2R-1A-E-DC24
Aratas
$5.13
K10P-11D15-12 K10P-11D15-12
TE Connectivity
$25.81

$15.75 ea

3 ship on Sep. 21


# of units Price
2+ $15.75
10+ $14.85
50+ $13.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable Non-Latching

Features

  • Mounting Type: Socketable
  • Coil Voltage: 24 VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 15 A
  • Switching Voltage: 300 VAC, 28 VDC - Max
  • Load - Max Switching: 450 0VA, 420 W
  • Coil Current: 37.5 mA
  • Coil Type: Non-Latching
  • Features: Test Button
  • Termination Style: Plug In, Quick Connect - 0.187" (4.7mm)
  • Must Operate Voltage: 19.2 VDC
  • Must Release Voltage: 2.4 VDC
  • Operate Time: 20 ms
  • Release Time: 20 ms
  • Operating Temperature: -40°C to 55°C
  • Contact Material: Silver (Ag), Gold (Au)
  • Relay Type: General Purpose
  • Coil Resistance: 640 Ohms


Report a problem
Suggest a product
Specification Value
Product TypeGeneral Purpose Relay
StyleDPDT
MountingPlug-In
Control Voltage24 VDC
Contact Rating15 A @ 300VAC, 15A @ 28VDC
Manufacturer Series782XBX


Report a problem
Suggest a product
Jameco Register
;