| # of units | Price |
|---|---|
| 1+ | $243.95 |
| 5+ | $230.95 |
| 25+ | $218.95 |
6 digit LCD preset counter/timer, 85-265 VAC or 10-26 VDC, PNP/NPN input or 12-260 VAC/VDC, single relay output, 1/16th DIN housing.
| Specification | Value |
|---|---|
| Product Type | Preset Counter |
| Number of Digits | 6 |
| Input Voltage | 12 VAC to 260 VAC, 12 VDC to 260 VDC |
| Mounting | Panel Mount, Clip or Two Front Screws |
| Additional Feature | Preset. Resettable, Relay |
| Termination | Screw Terminals |
| Input Type | Voltage |
| Sampling Rate | N/A |
| Display Type | LCD - Black Characters, Green Backlight |
| Character Size | 0.275 in., 7 mm |
| Mounting Hole | Square - 45.00mm x 45.00mm |
| IP Rating | IP65, NEMA 4X |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Character Format | 999999 |
| Manufacturer Series | 7922 |