| # of units | Price |
|---|---|
| 1+ | $90.05 |
| 5+ | $85.45 |
| 25+ | $81.15 |
Electronic time relay, 24-240 VAC/VDC, 3 digit, DIN rail mount, 18 functions.
| Specification | Value |
|---|---|
| Product Type | Multifunction Digital Timer |
| Input Voltage | 24 ~ 240VAC/DC |
| Current Rating | N/A |
| Additional Feature | 18 Functions |
| Function | ON Delay |
| Termination Style | Screw Terminal |
| Input Type | Voltage |
| Output Type | SPDT (1 Form C) |
| Display Type | LCD - Black Characters |
| Mounting Type | DIN Rail |
| Maximum Delay Time | 0.1 Sec ~ 999 Hrs |
| Manufacturer Series | 795x |