*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 100+ | $3.82 |
| 200+ | $3.56 |
| 400+ | $3.32 |
| Specification | Value |
|---|---|
| Pitch | 0.200 in., 5.08 mm |
| Number of Positions | 6 |
| Description | Terminal Blocks |
| Current Rating | 17.5 A |
| Voltage Rating | 300 VAC |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Contact Plating | Tin/Nickel |
| Bottom Termination | PC Pins |
| Wire Gauge (AWG) | 12-30 |
| Contact Material | Brass |
| Housing Material | Polyamide 6.6 |
| Housing Color | Black |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Depth | 9 mm |
| Manufacturer Series | 796949 |
| Height | 15.2 mm |
| Length | 30.48 mm |