Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Quail Electronics 8002.079 2 Conductor AC Power Cords

  • 2-Conductor AC Power Cord 0.75mm2 CEE 7/16 Euro 2 to C7 Plug H03VVH2-F Jacket 6.6 Feet Black
  • Jameco Part no.: 2291935
  • Manufacturer: Quail Electronics
  • Manufacturer p/n: 8002.079
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
SY-001-R SY-001-R
Jameco ValuePro
$4.95
GPC001-UB-6FT-R GPC001-UB-6FT-R
Jameco ValuePro
$2.95
10W1-13206-NE 10W1-13206-NE
Jameco ValuePro
$2.95
1062.079 1062.079
Quail Electronics
$5.05
AC15WEU-R AC15WEU-R
Phihong
$3.88
AC15WNA-R AC15WNA-R
Phihong
$3.15

$4.05 ea

7 Days Lead Time


# of units Price
15+ $4.05
75+ $3.75
300+ $3.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

2-Conductor AC Power Cord 0.75mm2 CEE 7/16 Euro 2 to C7 Plug H03VVH2-F Jacket 6.6 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: CEE 7/16 Euro 2
  • 2nd Connector: IEC-60320-C7
  • Cord Type: H03VVH2-F
  • International Wire Size: 0.75 mm²
  • Number of Conductors: 2
  • Color Codes: International
  • Shielding: Unshielded
  • Length (feet): 6.58
  • Certifications: VDE, D, S, N, FI, S+
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 2.5A
  • Weight (lbs.): 0.221


Report a problem
Suggest a product
Specification Value
1st ConnectorCEE 7/16 Euro 2
2nd ConnectorIEC 60320 C7
AWG/Conductor0.75mm²/2
Cord TypeH03VVH2-F
Length6.6 ft.
Agency ApprovalsVDE, D, S, N, FI, S+
Jacket ColorBlack
Weightlbs.
Voltage Rating250 VAC
Current Rating2.5 A
TypeAC Power Cord
International Wire Size0.75 mm2
Number of Conductors2
Color CodesInternational
ShieldingUnshielded
Additional FeatureEuroplug and Figure-8 or shotgun connector
Maximum Operating Temperature105°C


Report a problem
Suggest a product
Jameco Register
;