Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

1000-Foot Reel Tinned-Copper Bus Bar Hook-up Wire

  • Jameco Part no.: 2244017
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 8020 0001000-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
782201 BL005-JVP 782201 BL005-JVP
Jameco ValuePro
$10.95
782201 BL001-JVP 782201 BL001-JVP
Jameco ValuePro
$79.95
782201 BK005-JVP 782201 BK005-JVP
Jameco ValuePro
$10.95
782201 BK001-JVP 782201 BK001-JVP
Jameco ValuePro
$89.95
782201 GR005-JVP 782201 GR005-JVP
Jameco ValuePro
$10.95
782201 GR001-JVP 782201 GR001-JVP
Jameco ValuePro
$79.95

$113.95 ea

3 Weeks Lead Time


# of units Price
1+ $113.95
5+ $102.55
25+ $92.25

Request Larger Quantity Quote

1000-Foot Reel Tinned-Copper Bus Bar Hook-up Wire

Features

  • Consolidated Electronic Wire & Cable PN: 3817-1000
  • Tinned copper
  • Solid, soft drawn annealed bare copper
  • Single conductor
  • 20 AWG wire gauge
  • Outer diameter: 0.032"
  • Length of reel: 1000 feet
  • Current rating: 8.5A
  • Approvals: ASTM-B-3, QQ-W-343-Type-S


Report a problem
Suggest a product
Specification Value
Product TypeBus Bar Hook-up Wire
Wire Gauge (AWG)20
Number of Conductors1
Conductor StrandSolid
ColorTinned Copper
Length1000 ft.
Insulation TypeNone
Voltage RatingNone
PackageReel
Additional FeatureMade in USA
Agency ApprovalsASTM B-33, UL 1581


Report a problem
Suggest a product
Jameco Register
;