Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 80835009 Industrial Automation Gearmotors

  • DC Brush Geared Motor 808350 Reversible 2100Rpm VDC-24 Ratio-6.75
  • Jameco Part no.: 2774111
  • Manufacturer: Crouzet
  • Manufacturer p/n: 80835009
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8501106060
You May Also Like
80141022 80141022
Crouzet
$900.97
80804011 80804011
Crouzet
$158.74
80807018 80807018
Crouzet
$277.40
80813005 80813005
Crouzet
$335.40
80817014 80817014
Crouzet
$269.52
80835020 80835020
Crouzet
$419.29

$480.14 ea

1 ship on Sep. 21

DC Brush Geared Motor 808350 Reversible 2100Rpm VDC-24 Ratio-6.75

Features

  • Product Type: DC Motor
  • Manufacturer Series: 80835
  • Function: Gearmotor
  • Motor Drive Type: Brushed
  • Voltage Rating: 24 VDC
  • Speed: 266 RPM
  • Holding Torque: 708.1 oz-in (5000 mNm)
  • Power Rating: 33W
  • Size: Square - 2.559" x 2.559" (65.00mm x 65.00mm)
  • Shaft Diameter: 0.315" (8.00mm)
  • Shaft Length: 0.894" (22.70mm)
  • Mounting Hole: 3.118" (79.20mm)
  • Termination Style: Wire Leads
  • Gear Ratio: 6.75
  • Harmonized Code: 8501109990
  • ECCN: EAR99

Overview

DC Brush Geared Motor 808350 Reversible 2100Rpm VDC-24 Ratio-6.75.

Media



Report a problem
Suggest a product
Specification Value
Product TypeDC Motor
Manufacturer Series80835
FunctionGearmotor
Motor Drive TypeBrushed
Voltage Rating24 VDC
Speed266 RPM
Holding Torque708.1 oz-in (5000 mNm)
Power Rating33W
SizeSquare - 2.559" x 2.559" (65.00mm x 65.00mm)
Shaft Diameter0.315" (8.00mm)
Shaft Length0.894" (22.70mm)
Mounting Hole3.118" (79.20mm)
Termination StyleWire Leads
Gear Ratio6.75


Report a problem
Suggest a product
Jameco Register
;