Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 81505150 Industrial Automation Flow Controls Speed Controls

  • Pressure Detection Pneumatic Output Positive 0.1 to 2.5B Adjustment Range
  • Jameco Part no.: 2774951
  • Manufacturer: Crouzet
  • Manufacturer p/n: 81505150
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8481200080
You May Also Like
81509081 81509081
Crouzet
$196.91
81513502 81513502
Crouzet
$191.55
81513527 81513527
Crouzet
$243.66
81513530 81513530
Crouzet
$187.08
81513552 81513552
Crouzet
$171.40
81525101 81525101
Crouzet
$281.19

$769.18 ea

3 ship on Sep. 21

Pressure Detection Pneumatic Output Positive 0.1 to 2.5B Adjustment Range

Features

  • Product Type: Pressure Switch
  • Function: Positive Output
  • Maximum Operating Pressure: 1 ~ 36PSI (0.1 ~ 2.5 bar)
  • Output Connector Diameters: 0.098" (2.50mm)
  • Type: Air, Inert Gas
  • Mounting Type: Sub-Base Mount
  • Harmonized Code: 9032200090
  • ECCN: EAR99

Overview

Pressure Detection Pneumatic Output Positive 0.1 to 2.5B Adjustment Range.

Media



Report a problem
Suggest a product
Specification Value
Product TypePressure Switch
FunctionPositive Output
Maximum Operating Pressure1 ~ 36PSI (0.1 ~ 2.5 bar)
Output Connector Diameters0.098" (2.50mm)
TypeAir, Inert Gas
Mounting TypeSub-Base Mount


Report a problem
Suggest a product
Jameco Register
;