Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 81545012 Pneumatics Vacuum Products

  • Vacuum Generator Push-In Connection Diameter of 4mm for Semi-Rigid Tubing ATEX
  • Jameco Part no.: 2776167
  • Manufacturer: Crouzet
  • Manufacturer p/n: 81545012
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8481200080
You May Also Like
ZX1101-E55CN-Q ZX1101-E55CN-Q
SMC
$39.00

$108.16 ea

3 Weeks Lead Time


# of units Price
1+ $108.16
5+ $101.14

Request Larger Quantity Quote

Vacuum Generator Push-In Connection Diameter of 4mm for Semi-Rigid Tubing ATEX

Features

  • Product Type: Vacuum Generator
  • Function: Pressure Operated
  • Maximum Operating Pressure: 30 ~ 116 PSI (2 ~ 8 bar)
  • Application: Air, Inert Gas
  • Connection Type: Push-In Connection for Tubing 5/32" (4.00mm) Dia
  • Mounting Type: Free Hanging (In-Line)
  • Harmonized Code: 8481209090
  • ECCN: EAR99

Overview

Vacuum Generator Push-In Connection Diameter of 4mm for Semi-Rigid Tubing ATEX.

Media



Report a problem
Suggest a product
Specification Value
Product TypeVacuum Generator
FunctionPressure Operated
Maximum Operating Pressure30 ~ 116 PSI (2 ~ 8 bar)
ApplicationAir, Inert Gas
Connection TypePush-In Connection for Tubing 5/32" (4.00mm) Dia
Mounting TypeFree Hanging (In-Line)


Report a problem
Suggest a product
Jameco Register
;