Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

EAO 82-4151.01A4 Panel Mount Indicators

  • LED Panel Indicator Green/Red Bi-Color Illuminated Ring Panel Mount Front
  • Jameco Part no.: 2392615
  • Manufacturer: EAO
  • Manufacturer p/n: 82-4151.01A4
  • HTS code: 8539.39.9000

PRICED TO MOVE

CLOSEOUT

You May Also Like
L-922S-RD L-922S-RD
Jameco ValuePro
$0.89
L-917-RD L-917-RD
Jameco ValuePro
$1.75
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
Jameco ValuePro
$1.95
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R
Jameco ValuePro
$1.49
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
Jameco ValuePro
$0.99
3250-1-00-17140 3250-1-00-17140
Solico
$0.15
Closeout

$7.00 ea

38 In Stock


# of units Price
1+ $7.00
5+ $6.00
25+ $5.00

Request Larger Quantity Quote

LED Panel Indicator Green/Red Bi-Color Illuminated Ring Panel Mount Front

Features

  • Mounting Type: Panel Mount, Front
  • Type: LED
  • Current Rating: 7 mA
  • Voltage: 24 V
  • Lamp Color: Green, Red
  • Lens Color: Colorless
  • Lens Size: 18 mm diameter
  • Lens Style: Round with flat top
  • Termination Style: Solder Lug
  • Ingress Protection: IP65, IP67 - Dust Tight, Water Resistant, Waterproof
  • Panel Cutout Dimensions: Circular - 16.20mm Dia
  • Operating Temperature: -30°C to 70°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;