Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hookup Wire 16 AWG Stranded (26x30) Tinned Copper Yellow 0.092 Inch (OD) PCV 25 Foot 300V 105C

  • Jameco Part no.: 2305543
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 824-4-25
  • HTS code: 8544.49.3080
You May Also Like
3057 YL005-JVP 3057 YL005-JVP
Jameco ValuePro
$29.95
782201 BL005-JVP 782201 BL005-JVP
Jameco ValuePro
$10.95
782201 BL001-JVP 782201 BL001-JVP
Jameco ValuePro
$79.95
782201 BK005-JVP 782201 BK005-JVP
Jameco ValuePro
$10.95
782201 BK001-JVP 782201 BK001-JVP
Jameco ValuePro
$89.95
782201 GR005-JVP 782201 GR005-JVP
Jameco ValuePro
$10.95
782201 GR001-JVP 782201 GR001-JVP
Jameco ValuePro
$79.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

16 AWG Yellow Stranded Tinned-Copper Hook Up Wire 25 Feet

Specifications

  • Color: Yellow
  • Wire Gauge (AWG): 16
  • Strands: Stranded (26x30) Tinned Copper
  • Insulation Type: (UL 1007 & UL 1569) color coded PVC
  • Temperature Range: -40°C to +105°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation Size O.D. (in.): 0.092
  • Roll Length (ft.): 25
  • Volts: 300


Report a problem
Suggest a product
Specification Value
Product TypeStranded Hook-up Wire
Wire Gauge (AWG)16
Number of Conductors1
Conductor Strand26 x 30
ColorYellow
Length25 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


Report a problem
Suggest a product
Jameco Register
;