Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Kester 83-1000-0186 Flux and Flux Remover

  • 0.33 oz. Mildly Activated Rosin Liquid Flux Pen®
  • Jameco Part no.: 2237642
  • Manufacturer: Kester
  • Manufacturer p/n: 83-1000-0186
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3810.10.0000
You May Also Like
CW8200 CW8200
ITW Chemtronics
$11.95
1621-10S 1621-10S
Techspray
$18.95
2507-N 2507-N
Techspray
$9.79
10-4202 10-4202
GC Electronics
$24.95
SMD291 SMD291
Chipquik
$14.95
RSF-R80-2 RSF-R80-2
Caig Labs/Deoxit
$11.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $7.95
5+ $7.49

Request Larger Quantity Quote

0.33 oz. Mildly Activated Rosin Liquid Flux Pen®

For Lead-bearing and Lead-free alloys

Kester 186 Flux Pen is specifically designed for leaded and lead-free rework of conventional and surface mount circuit board assemblies. Kester 186 under MIL-F-14256, was QPL approved as Type RMA. Although the fluxing ability approaches that of Type RA flux, residues after soldering are non-corrosive and non-conductive. Kester 186 has been developed for use in critical applications where difficult assemblies are to be soldered, but process requirements stipulate use of Type RMA flux.

Kester 186 possess high thermal stability for soldering multi-layer assemblies which require higher temperatures. Exposure to high preheat temperatures does not degrade solubility of the residue in normal cleaning solvents. There is no surface insulation resistance degradation caused by the flux residue. The use of a minimum of ionic activating agents and the inactive nature of the residue permits leaving the residue on circuit board assemblies for many applications. The flux residue is also moisture and fungus resistant.

Features

  • 0.33 oz. pen
  • High thermal stability
  • Improves soldering performance
  • Eliminates the need and expense of cleaning
  • Classified as ROL0 per J-STD-004

    Report a problem
    Suggest a product
  • Specification Value
    Volume (fl. oz.)0.33


    Report a problem
    Suggest a product
    Jameco Register
    ;