Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

0.031" Diameter 60% Tin 40% Lead Solder with Flux Pocket Pack 15g

  • Jameco Part no.: 2409911
  • Manufacturer: Jameco BenchPro
  • Manufacturer p/n: 83-4000-0000-JVP
  • HTS code: 8311.30.6000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
24-6040-0027-JVP 24-6040-0027-JVP
Jameco BenchPro
$39.95
NLTP-15G NLTP-15G
Jameco BenchPro
$3.95
24-9574-1402-JVP 24-9574-1402-JVP
Jameco BenchPro
$58.95
GSR-161 GSR-161
Jameco BenchPro
$32.95
24-7068-9716-JVP 24-7068-9716-JVP
Jameco BenchPro
$69.95
SMD291SNL10 SMD291SNL10
Chipquik
$21.95

$3.95 ea

337 In Stock
More Available – 11 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $3.95
10+ $3.35
50+ $2.95
200+ $2.59

Request Larger Quantity Quote

0.031" Diameter 60% Tin 40% Lead Solder with Flux Pocket Pack 15g

Features

  • Diameter: 0.031" (0.8mm)
  • Composition: 60% Tin, 40% Lead
  • 2% flux
  • Rosin core
  • Temp: 183°C
  • Approx weight: 15g


Report a problem
Suggest a product
Specification Value
Tin Composition60%
Lead Composition40%
Silver CompositionN/A
Copper CompositionN/A
Diameter0.031 in., 0.79 mm
Weight15 g
PackagingPacket
Product TypeSolder


Report a problem
Suggest a product
Jameco Register
;