Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 83170442 Industrial Automation Limit Switches

  • Microswitch Subminiature V4-83170 Series 831704 Changeover Function Solder Lugs 170E R20 B
  • Jameco Part no.: 2782199
  • Manufacturer: Crouzet
  • Manufacturer p/n: 83170442
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536507000
You May Also Like
SS-5GL SS-5GL
Aratas
$1.15
SS-5GL2D SS-5GL2D
Aratas
$1.49
V-10G3-1C24-K V-10G3-1C24-K
Aratas
$2.95
D2F-L D2F-L
Aratas
$1.15
111SM23-T 111SM23-T
Honeywell
$38.47
11SX21-T 11SX21-T
Honeywell
$20.44

$5.35 ea

837 ship on Sep. 16


# of units Price
15+ $5.35
75+ $5.03
150+ $4.83
300+ $4.62

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

Microswitch Subminiature V4-83170 Series 831704 Changeover Function Solder Lugs 170E R20 B

Features

  • Product Type: Limit Switch
  • Manufacturer Series: 83170
  • Contact Form: SPDT
  • Switch Function: ON-MOM
  • Current Rating: 5A (AC)
  • Voltage Rating: 250 VAC
  • Actuator Type: Lever, Roller
  • Mounting Type: Chassis Mount
  • Termination Style: Solder Lug
  • Additional Feature: Actuator Mounted Right Side
  • Operating Force: 41gf
  • Minimum Operating Temperature: -20°C
  • Maximum Operating Temperature: 130°C
  • Harmonized Code: 8536500700
  • ECCN: EAR99

Overview

Microswitch Subminiature V4-83170 Series 831704 Changeover Function Solder Lugs 170E R20 B.

Media



Report a problem
Suggest a product
Specification Value
Product TypeLimit Switch
Manufacturer Series83170
Contact FormSPDT
Switch FunctionON-MOM
Current Rating5A (AC)
Voltage Rating250 VAC
Actuator TypeLever, Roller
Mounting TypeChassis Mount
Termination StyleSolder Lug
Additional FeatureActuator Mounted Right Side
Operating Force41gf
Minimum Operating Temperature-20°C
Maximum Operating Temperature130°C


Report a problem
Suggest a product
Jameco Register
;