Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 83252023 Industrial Automation Limit Switches

Crouzet Rohs logo
83252023 Limit Switches
  • Microswitch Classic PbXR-8325 Series 83252 IP40 Screw Plus Clamp Roller Lever Actuator
  • Jameco Part no.: 2784087
  • Manufacturer: Crouzet
  • Manufacturer p/n: 83252023
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536500700
You May Also Like
SS-5GL SS-5GL
Aratas
$1.15
SS-5GL2D SS-5GL2D
Aratas
$1.49
V-10G3-1C24-K V-10G3-1C24-K
Aratas
$2.95
D2F-L D2F-L
Aratas
$1.15
111SM23-T 111SM23-T
Honeywell
$38.47
11SX21-T 11SX21-T
Honeywell
$20.44

$101.99 ea

10 ship on Sep. 21


# of units Price
1+ $101.99
4+ $85.42
8+ $81.08
10+ $75.26

Request Larger Quantity Quote

Microswitch Classic PbXR-8325 Series 83252 IP40 Screw Plus Clamp Roller Lever Actuator

Features

  • Product Type: Limit Switch
  • Manufacturer Series: PBXR-8325
  • Contact Form: SPDT
  • Switch Function: ON-MOM
  • Current Rating: 2A (AC), 600mA (DC)
  • Voltage Rating: 250 VAC
  • Actuator Type: Lever, Roller
  • Mounting Type: Chassis Mount
  • Termination Style: Screw Terminal
  • IP Rating: IP67 - Dust Tight, Waterproof
  • Operating Force: 377gf
  • Minimum Operating Temperature: -40°C
  • Maximum Operating Temperature: 85°C
  • Harmonized Code: 8536500700
  • ECCN: EAR99

Overview

Microswitch Classic PbXR-8325 Series 83252 IP40 Screw Plus Clamp Roller Lever Actuator.



Report a problem
Suggest a product
Specification Value
Product TypeLimit Switch
Manufacturer SeriesPBXR-8325
Contact FormSPDT
Switch FunctionON-MOM
Current Rating2A (AC), 600mA (DC)
Voltage Rating250 VAC
Actuator TypeLever, Roller
Mounting TypeChassis Mount
Termination StyleScrew Terminal
IP RatingIP67 - Dust Tight, Waterproof
Operating Force377gf
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product
Jameco Register
;