Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 83254003 Industrial Automation Limit Switches

Crouzet Rohs logo
83254003 Limit Switches
  • Microswitch Classic PbXR-8325 Series 83254 IP40 QC 6.3x0.8 Roller Lever Actuator
  • Jameco Part no.: 2784159
  • Manufacturer: Crouzet
  • Manufacturer p/n: 83254003
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536500700
You May Also Like
SS-5GL SS-5GL
Aratas
$1.15
SS-5GL2D SS-5GL2D
Aratas
$1.49
V-10G3-1C24-K V-10G3-1C24-K
Aratas
$2.95
D2F-L D2F-L
Aratas
$1.15
111SM23-T 111SM23-T
Honeywell
$38.47
11SX21-T 11SX21-T
Honeywell
$20.44

$115.10 ea

6 ship on Sep. 21


# of units Price
1+ $115.10
4+ $96.39

Request Larger Quantity Quote

Microswitch Classic PbXR-8325 Series 83254 IP40 QC 6.3x0.8 Roller Lever Actuator

Features

  • Product Type: Limit Switch
  • Manufacturer Series: PBXR-8325
  • Contact Form: SPDT
  • Switch Function: ON-MOM
  • Current Rating: 2A (AC), 600mA (DC)
  • Voltage Rating: 250 VAC
  • Actuator Type: Lever, Roller
  • Mounting Type: Chassis Mount
  • Termination Style: Quick Connect - 0.250 in., 6.3 mm
  • IP Rating: IP40
  • Operating Force: 224gf
  • Minimum Operating Temperature: -50°C
  • Maximum Operating Temperature: 85°C
  • Harmonized Code: 8536500700
  • ECCN: EAR99

Overview

Microswitch Classic PbXR-8325 Series 83254 IP40 QC 6.3x0.8 Roller Lever Actuator.



Report a problem
Suggest a product
Specification Value
Product TypeLimit Switch
Manufacturer SeriesPBXR-8325
Contact FormSPDT
Switch FunctionON-MOM
Current Rating2A (AC), 600mA (DC)
Voltage Rating250 VAC
Actuator TypeLever, Roller
Mounting TypeChassis Mount
Termination StyleQuick Connect - 0.250 in., 6.3 mm
IP RatingIP40
Operating Force224gf
Minimum Operating Temperature-50°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product
Jameco Register
;