Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Keystone Electronics 84-4 Battery Holders and Clips

  • Battery Connector 9V Snap Protected 4 Inch Wire Leads
  • Jameco Part no.: 2314191
  • Manufacturer: Keystone Electronics
  • Manufacturer p/n: 84-4
  • HTS code: 8536.69.8000
You May Also Like
ALK 9V 522 ALK 9V 522
Energizer
$2.95
SBS-IR-1-R SBS-IR-1-R
Jameco ReliaPro
$0.59
BAT-SNAP-4 BAT-SNAP-4
Jameco ReliaPro
$0.59
A104-R A104-R
Jameco ReliaPro
$0.59
BS-IC-1007-26AWG-254MM BS-IC-1007-26AWG-254MM
Jameco ReliaPro
$0.59
GBH-1009-R GBH-1009-R
Jameco ReliaPro
$0.69
BC6-R BC6-R
Jameco ReliaPro
$0.69
BH-311-2A-R BH-311-2A-R
Jameco ReliaPro
$0.89

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25

Request Larger Quantity Quote

Battery Connector 9V Snap Protected 4" Wire Leads

Specifications

  • Battery Type, Function: 9V, Snap Connector
  • Style: Connector, Snap
  • Battery Cell Size: 9V
  • Number of Cells: 1
  • Mounting Type: Free Hanging
  • Termination Style: Wire Leads - 4" (101.6 mm)


Report a problem
Suggest a product
Specification Value
Cell Size9V
Number of Cells1
SidesSingle
Connector TypeWires, 4"
Product TypeBattery Holder (closed)
Length0.98 in.
Width0.51 in.
Height0.34 in.
Additional FeatureI-Type, protected terminals


Report a problem
Suggest a product
Jameco Register
;