Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Belden 8442 060100 Multi Conductor Bulk Wire

  • 100' 2-Conductor 22 AWG Unshielded Stranded Cable
  • Jameco Part no.: 732996
  • Manufacturer: Belden
  • Manufacturer p/n: 8442 060100
  • HTS code: 8544.49.3080
You May Also Like
8442 060500 8442 060500
Belden
$399.95
1172C SL002-JVP 1172C SL002-JVP
Jameco ValuePro
$143.95
1172C SL005 1172C SL005
Alpha Wire
$78.75
2411C SL002 2411C SL002
Alpha Wire
$492.95
5012C SL001 5012C SL001
Alpha Wire
$1,555.95
5013C SL001 5013C SL001
Alpha Wire
$1,609.95
5014C SL001 5014C SL001
Alpha Wire
$1,866.95
5016C SL001 5016C SL001
Alpha Wire
$2,109.95

$79.95 ea

3 In Stock
More Available – 8 weeks


# of units Price
1+ $79.95
5+ $75.95
25+ $69.95

Request Larger Quantity Quote

100' 2-Conductor 22 AWG Unshielded Stranded Cable

This twisted pair cable is great for audio applications (speaker wire) and instrumentation cables.

Features

  • Wire Gauge: 22 AWG tinned copper (stranded, 7x30)
  • Conductors: 2
  • Length: 100' Reel
  • Chrome PVC Jacket
  • Color: Black, Red
  • NEC: CMG
  • CEC: CMG FT4
  • UL AWM Style 2576 (150V 80°C)

Related Products



Report a problem
Suggest a product
Specification Value
Number of Conductors2
Wire Gauge (AWG)22
Conductor Strand7 x 30
ShieldingNo
Length100 ft.
ColorChrome
MaterialPVC
Product TypeAudio, Control & Instrumentation Cable


Report a problem
Suggest a product
Jameco Register
;