Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Belden 8443 060500 Multi Conductor Bulk Wire

  • 22 AWG 3-Conductor Stranded Cable 500 Feet
  • Jameco Part no.: 733032
  • Manufacturer: Belden
  • Manufacturer p/n: 8443 060500
  • HTS code: 8544.49.3080
You May Also Like
1172C SL005 1172C SL005
Alpha Wire
$78.75
2411C SL002 2411C SL002
Alpha Wire
$492.95
5012C SL001 5012C SL001
Alpha Wire
$1,555.95
5013C SL001 5013C SL001
Alpha Wire
$1,609.95
5014C SL001 5014C SL001
Alpha Wire
$1,866.95
5016C SL001 5016C SL001
Alpha Wire
$2,109.95

$599.95 ea

2 In Stock
More Available – 6 weeks


# of units Price
1+ $599.95
5+ $539.95

Request Larger Quantity Quote

22 AWG 3-Conductor Stranded Cable 500 Feet

Features:

  • 3 conductors: Black, Red, Green
  • Chrome jacket
  • Wire gauge: 22 AWG
  • Length: 500 feet
  • Non-plenum
  • Applications: Audio, Control, and Instrumentation


Report a problem
Suggest a product
Specification Value
Number of Conductors3
Wire Gauge (AWG)22
Conductor Strand7 x 30
ShieldingNo
Length500 ft.
ColorChrome
MaterialPVC
Product TypeAudio, Control & Instrumentation Cable


Report a problem
Suggest a product
Jameco Register
;