Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Qualtek 851-10/007 AC Power Line Filters Power Connectors

  • AC Power Line EMI Filter 115/250 VAC @ 10 Amp RMS Max. 50/60 Hz Flange Mount
  • Jameco Part no.: 2230176
  • Manufacturer: Qualtek
  • Manufacturer p/n: 851-10/007
  • HTS code: 8536.30.8000
You May Also Like
PLF-3PC PLF-3PC
Adam Technologies
$7.95
5500.2014 5500.2014
Schurter
$3.95
TAC-50-223 TAC-50-223
Cosel USA
$49.95

$8.95 ea

10 In Stock
More Available – 5 weeks


# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request Larger Quantity Quote

Power Line EMI Filter

Features

  • Manufacturer: Qualtek Electronics Corp.
  • Model#: 851-10/007
  • Voltage Rating: 115/250VAC
  • Current Rating: 115/250VAC@10A RMS Max. 50/60Hz
  • Inductance: 2 x 1.5mH
  • Capacitor 1: 0.1uF, Capacitor 2: 2 x 3300pF
  • HIPOT Rating (for one minute): Line to Ground - 2250VDC
  • HIPOT Rating (for one minute): Line to Line - 1450VDC
  • Size: 2.54" L x 2.13" W x 1.18" H
  • Operating Temperature: -25° C to 85° C
  • Agency Approvals: UL/CSA/VDE
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Current Rating10 A
Voltage Rating115 VAC, 250 VAC
Product TypeEMI Line Filter


Report a problem
Suggest a product
Jameco Register
;