This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $1.95 |
| 10+ | $1.75 |
| 50+ | $1.49 |
| 100+ | $1.25 |
| 500+ | $0.99 |
| Specification | Value |
|---|---|
| Type | ST Adapter |
| Gender | Receptacle |
| Fiber Cable Type | Multimode |
| Mode | Multimode |
| Ferrule Material | N/A |
| Housing Color | Black |
| Insertion Loss | N/A |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Housing Material | Thermoplastic |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 75°C |
| Family | 106143 |
| Packaging | Individual |
| Cable Diameter | 62.5 um |
| Diameter | 3 mm |
| Depth | 1.5 in. |
| Height | 0.68 in. |
| Length | 2.8 in. |
| Termination Method | Plug |
| Product Type | Connector Fiber Optics |