Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amphenol 87536-004 Card Edge Rectangular Connectors

  • 68 Position Card Connector PCMCIA Through Hole Right Angle Gold
  • Jameco Part no.: 2328663
  • Manufacturer: Amphenol
  • Manufacturer p/n: 87536-004
  • HTS code: 8536.69.4040
You May Also Like
50-36A-30 50-36A-30
Cinch Connectivity Solutions
$21.80
2-530843-9 2-530843-9
TE Connectivity
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.75

Request Larger Quantity Quote

68 Position Card Connector PCMCIA Through Hole Right Angle Gold

Specifications

  • Card Type: PCMCIA
  • Number of Positions: 68
  • Connector Type: Connector
  • Insertion, Removal Method: Push In, Pull Out
  • Mounting Type: Through Hole, Right Angle
  • Mounting Feature: Normal, Standard - Top
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Base Number: 87536


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts68
Number of Rows2
Body OrientationRight Angle
Pitch2.54 mm
Depth32.56 mm
Length74.54 mm
MountingThrough Hole
Contact PlatingGold Flash
Housing ColorBlack


Report a problem
Suggest a product
Jameco Register
;