Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amphenol 87606-302LF Headers Rectangular Connectors

  • 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
  • Jameco Part no.: 2322799
  • Manufacturer: Amphenol
  • Manufacturer p/n: 87606-302LF
  • HTS code: 8536.69.4040

PRICED TO MOVE

CLOSEOUT

You May Also Like
TDH16SG-R TDH16SG-R
Jameco ValuePro
$0.49
7400-1X8SG-R 7400-1X8SG-R
Jameco ValuePro
$0.65
GOLDSUN G85-20-R GOLDSUN G85-20-R
Jameco ValuePro
$0.49
7400-2X15SG-R 7400-2X15SG-R
Jameco ValuePro
$0.79
G85-40R G85-40R
Jameco ValuePro
$1.19
B06-1X12BG-R B06-1X12BG-R
Jameco ValuePro
$0.59
Closeout

$0.19 ea

1,065 In Stock


# of units Price
10+ $0.19
50+ $0.15
100+ $0.13
500+ $0.11
1000+ $0.09

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Specifications

  • Series: Dubox™
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Style: Board to Board
  • Number of Rows: 2
  • Number of Positions: 4
  • Number of Positions Loaded: All
  • Pitch - Mating: 0.1" (2.54 mm)
  • Row Spacing - Mating: 0.1" (2.54 mm)
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Contact Finish - Mating: Gold
  • Contact Finish Thickness - Mating: 30 µin (0.76 µm)
  • Insulation Color: Blue
  • Insulation Height: 0.335" (8.51 mm)
  • Contact Length - Post: 0.114" (2.9 mm)
  • Material Flammability Rating: UL94 V-0
  • Contact Finish - Post: Tin
  • Applications: Automotive, General Purpose, Industrial, Telecommunications
  • Insulation Material: Thermoplastic, Glass Filled
  • Contact Shape: Square
  • Contact Material: Phosphor Bronze
  • Contact Finish Thickness - Post: 78.7 µin (2 µm)
  • Base Number: 87606


Report a problem
Suggest a product
Specification Value
Pitch2.54 mm
Number of Rows2
Number of Contacts4
Current Rating3 A
Voltage Rating1000 VAC
Maximum Contact Resistance20 mOhm
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Body OrientationStraight
Housing MaterialThermoplastic
Housing ColorBlack
GenderFemale
Depth5.08 mm
Length8.51 mm


Report a problem
Suggest a product
Jameco Register
;