Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 87621115 Industrial Automation Counters

  • Counter Multi-Function Orange Backlit LCD Display 90-260VAC 1 Preset 2 Out CTR48- LCD 1Preset 90-260 VAC
  • Jameco Part no.: 2786687
  • Manufacturer: Crouzet
  • Manufacturer p/n: 87621115
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9029108000
You May Also Like
600XU-A-1-CU 600XU-A-1-CU
Selec Controls
$26.95
600XU-A-1-CU 600XU-A-1-CU
Altech
$26.15
AMT10-S1 AMT10-S1
Altech
$59.15
AMT8-D2 AMT8-D2
Altech
$70.95
AMT8-S1 AMT8-S1
Altech
$70.95
7511 7511
Trumeter
$54.95

$473.57 ea

1 ship on Sep. 18

Counter Multi-Function Orange Backlit LCD Display 90-260VAC 1 Preset 2 Out CTR48- LCD 1Preset 90-260 VAC

Features

  • Product Type: Multifunction Counter with Preselection
  • Number of Digits: 6, 6
  • Input Voltage: 90 VAC to 260 VAC
  • Mounting: Panel Mount
  • Additional Feature: External, Front Panel Reset
  • Termination: Screw Terminal
  • Input Type: Voltage
  • Sampling Rate: 40 kHz
  • Display Type: LCD - Black Characters, Orange Backlight
  • Character Size: 0.354 in., 9 mm
  • Mounting Hole: Square - 45.00mm x 45.00mm
  • IP Rating: IP66 - Dust Tight, Water Resistant
  • Character Format: 999999 hrs
  • Output Type: Relay, Solid State
  • Channel Mode: Up, Down, Command, Individual, Quadrature
  • Manufacturer Series: CTR48
  • Harmonized Code: 9029100090
  • ECCN: EAR99

Overview

Counter Multi-Function Orange Backlit LCD Display 90-260VAC 1 Preset 2 Out CTR48- LCD 1Preset 90-260 VAC.

Media



    Report a problem
    Suggest a product
    Specification Value
    Product TypeMultifunction Counter with Preselection
    Number of Digits6, 6
    Input Voltage90 VAC to 260 VAC
    MountingPanel Mount
    Additional FeatureExternal, Front Panel Reset
    TerminationScrew Terminal
    Input TypeVoltage
    Sampling Rate40 kHz
    Display TypeLCD - Black Characters, Orange Backlight
    Character Size0.354 in., 9 mm
    Mounting HoleSquare - 45.00mm x 45.00mm
    IP RatingIP66 - Dust Tight, Water Resistant
    Character Format999999 hrs
    Output TypeRelay, Solid State
    Channel ModeUp, Down, Command, Individual, Quadrature
    Manufacturer SeriesCTR48


    Report a problem
    Suggest a product
    Jameco Register
    ;