This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $1.95 |
| 10+ | $1.75 |
| 100+ | $1.49 |
| Specification | Value |
|---|---|
| Product Type | Mini DIMM (DDR2) |
| Number of Contacts | 200/244 |
| Terminal Pitch | 0.60 mm |
| Mounting Style | 22.5° |
| Number of Rows Loaded | 1 |
| Additional Feature | Latched, Polarized |
| Mounting Type | PCB |
| Termination | Solder |
| Mixed Contacts | No |
| Contact Gender | Female |
| DIN Conformance | No |
| IEC Conformance | No |
| MIL Conformance | No |
| Option | GENERAL PURPOSE |
| Filter Feature | No |
| Manufacturer Series | 87783 |
| Body/Shell Style | Socket |
| Maximum Processing Temperature | 260 |
| Mounting | Through Hole |