Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 88827155 Industrial Automation Time Delay Relays

  • Chronos 2 Timer Mlr1 DIN Rail 17.5mm 20-30 VDC/20-264 VAC 1X8A 0.1S to 100H
  • Jameco Part no.: 2786951
  • Manufacturer: Crouzet
  • Manufacturer p/n: 88827155
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536490050
You May Also Like
ASR-B120AC ASR-B120AC
Altech
$158.95
ASR-B24AC ASR-B24AC
Altech
$158.95
ASR-B24DC ASR-B24DC
Altech
$158.95
ASR-E120AC ASR-E120AC
Altech
$114.95
TD-88122 TD-88122
Macromatic
$96.45
THR-3816U THR-3816U
Macromatic
$68.75

$150.70 ea

1 ship on Sep. 22

Chronos 2 Timer Mlr1 DIN Rail 17.5mm 20-30 VDC/20-264 VAC 1X8A 0.1S to 100H

Features

  • Product Type: Mechanical Relay
  • Input Voltage: 24 ~ 240VAC, 24VDC
  • Current Rating: 8 A @ 250 VAC
  • Additional Feature: Screwdriver Slot Adjustment
  • Function: Repeat Cycle, Twin Timer
  • Termination Style: Screw Terminal
  • Output Type: SPDT (1 Form C)
  • Mounting Type: DIN Rail
  • Maximum Delay Time: 0.1 Sec ~ 100 Hrs
  • Manufacturer Series: MLR1
  • Harmonized Code: 8536490099
  • ECCN: EAR99

Overview

Chronos 2 Timer Mlr1 DIN Rail 17.5mm 20-30 VDC/20-264 VAC 1X8A 0.1S to 100H .

Media



Report a problem
Suggest a product
Specification Value
Product TypeMechanical Relay
Input Voltage24 ~ 240VAC, 24VDC
Current Rating8 A @ 250 VAC
Additional FeatureScrewdriver Slot Adjustment
FunctionRepeat Cycle, Twin Timer
Termination StyleScrew Terminal
Output TypeSPDT (1 Form C)
Mounting TypeDIN Rail
Maximum Delay Time0.1 Sec ~ 100 Hrs
Manufacturer SeriesMLR1


Report a problem
Suggest a product
Jameco Register
;