Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 88970041 Industrial Automation PLC Controllers

  • Millenium 3 Essential CD12- 8E/4S Normally Closed 24VDC
  • Jameco Part no.: 2787215
  • Manufacturer: Crouzet
  • Manufacturer p/n: 88970041
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8537109170
You May Also Like
88970042 88970042
Crouzet
$378.34
88970052 88970052
Crouzet
$547.98
88970141 88970141
Crouzet
$407.86
88970161 88970161
Crouzet
$522.14
88970231 88970231
Crouzet
$242.84
88970270 88970270
Crouzet
$421.05

$329.45 ea

8 ship on Sep. 23

Millenium 3 Essential CD12- 8E/4S Normally Closed 24VDC

Features

  • Product Type: PLC
  • Manufacturer Series: Millenium 3, CD12
  • Number of Inputs: 8
  • Input Type: Digital (4), Analog/Digital (4)
  • Number of Outputs: 4
  • Output Type: Relay
  • Input Voltage: 24 VDC
  • Additional Feature: Battery Backup (Lithium), Non-Expandable
  • Display Type: LCD - Black Characters, Green Backlight
  • Characters x Lines: 18 x 4
  • Memory: 368 Bits/200 Words
  • Mounting Type: Chassis Mount, DIN Rail
  • Harmonized Code: 8537109899
  • ECCN: EAR99

Overview

Millenium 3 Essential CD12- 8E/4S Normally Closed 24VDC.

Media



Report a problem
Suggest a product
Specification Value
Product TypePLC
Manufacturer SeriesMillenium 3, CD12
Number of Inputs8
Input TypeDigital (4), Analog/Digital (4)
Number of Outputs4
Output TypeRelay
Input Voltage24 VDC
Additional FeatureBattery Backup (Lithium), Non-Expandable
Display TypeLCD - Black Characters, Green Backlight
Characters x Lines18 x 4
Memory368 Bits/200 Words
Mounting TypeChassis Mount, DIN Rail


Report a problem
Suggest a product
Jameco Register
;