Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 88970231 Industrial Automation PLC Controllers

  • Millenium 3 Extension XR14 24VDC
  • Jameco Part no.: 2787447
  • Manufacturer: Crouzet
  • Manufacturer p/n: 88970231
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8537109170
You May Also Like
88970041 88970041
Crouzet
$329.45
88970042 88970042
Crouzet
$378.34
88970052 88970052
Crouzet
$547.98
88970141 88970141
Crouzet
$407.86
88970161 88970161
Crouzet
$522.14
88970270 88970270
Crouzet
$421.05

$242.84 ea

1 ship on Sep. 23

Millenium 3 Extension XR14 24VDC

Features

  • Product Type: PLC
  • Manufacturer Series: Millenium 3, XR14
  • Number of Inputs: 8
  • Input Type: Digital
  • Number of Outputs: 6
  • Output Type: Relay
  • Input Voltage: 24 VDC
  • Mounting Type: Chassis Mount, DIN Rail
  • Device Type Used On: Millenium 3
  • Termination Style: Screw Terminal
  • Harmonized Code: 8537109899
  • ECCN: EAR99

Overview

Millenium 3 Extension XR14 24VDC.

Media



Report a problem
Suggest a product
Specification Value
Product TypePLC
Manufacturer SeriesMillenium 3, XR14
Number of Inputs8
Input TypeDigital
Number of Outputs6
Output TypeRelay
Input Voltage24 VDC
Mounting TypeChassis Mount, DIN Rail
Device Type Used OnMillenium 3
Termination StyleScrew Terminal


Report a problem
Suggest a product
Jameco Register
;