Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hook-Up Wire 14 AWG Stranded (41x30) White PVC Jacket UL1007 UL1569 1000 Feet

  • Jameco Part no.: 2497383
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 891441 WH001-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
1172C SL005 1172C SL005
Alpha Wire
$78.75
2411C SL002 2411C SL002
Alpha Wire
$492.95
5012C SL001 5012C SL001
Alpha Wire
$1,555.95
5013C SL001 5013C SL001
Alpha Wire
$1,609.95
5014C SL001 5014C SL001
Alpha Wire
$1,866.95
5016C SL001 5016C SL001
Alpha Wire
$2,109.95

$827.95 ea

3 Weeks Lead Time


# of units Price
1+ $827.95
5+ $745.15
25+ $670.55

Request Larger Quantity Quote

Hook-Up Wire 14 AWG Stranded (41x30) White PVC Jacket UL1007 UL1569 1000'

Features

  • Number of conductors: 1
  • Wire gauge: 14 AWG
  • Stranding: 41x30 tinned copper
  • Nominal OD: 0.105"
  • Insulation: PVC
  • Color: White
  • Voltage rating: 300 V
  • Temperature rating: 105°C
  • Product type: UL1007, UL 1569


Report a problem
Suggest a product
Specification Value
Product TypeStranded Hook-up Wire
Wire Gauge (AWG)14
Number of Conductors1
Conductor Strand41 x 30
ColorWhite
Length1000 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569


Report a problem
Suggest a product
Jameco Register
;