Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Keystone Electronics 8922 Discrete LEDs Mounting Hardware

  • LED PCB Mounting Spacer 3mm and 5mm 0.1 Inch Pitch
  • Jameco Part no.: 2231371
  • Manufacturer: Keystone Electronics
  • Manufacturer p/n: 8922
  • HTS code: 3926.90.9989
You May Also Like
PT18H013 PT18H013
Jameco ValuePro
$0.19
LA27B LA27B
Ligitek
$0.12
CLB_300_CTP CLB_300_CTP
VCC
$0.69
CNXCE2108-R CNXCE2108-R
VCC
$3.95
E10 LAMP BASE E10 LAMP BASE
James Electronics
$1.09
LED-MT-5MM LED-MT-5MM
James Electronics
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.27
10+ $0.22
100+ $0.19
500+ $0.16

Request Larger Quantity Quote

PCB Mounting Hardware for T1 and T1 3/4 LEDs

Features:

  • Manufacture number: 500B
  • Color: Black
  • LED Spacer
  • Mounting Hole Diameter: 0.20"
  • Size: 5 mm Dia. X 12.7 mm H


Report a problem
Suggest a product
Specification Value
LED Display TypeLED PCB Spacer
Mounting TypeSpacer
Mounting StyleLead Retained
LED Size5mm x 3mm
Additional Feature5mmx12.7mm LED PCB Spacer


Report a problem
Suggest a product
Jameco Register
;