Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 89WHR50K Potentiometers Trimmers

  • 3/4 Watt Rectangular Cermet Potentiometer 3/4 Inch 50K Ohm 10% 20 Turn W-Pinout
  • Jameco Part no.: 2195526
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 89WHR50K
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
89PHR100K 89PHR100K
BI Technologies
$0.89
89PHR10 89PHR10
BI Technologies
$0.49
89WHR50 89WHR50
BI Technologies
$0.69
Closeout

$0.49 ea

437 In Stock


# of units Price
1+ $0.49
10+ $0.39
50+ $0.29
100+ $0.25

Request Larger Quantity Quote

50K Ohms 750mW 3/4" Rectangular Cermet Trimmer Potentiometer 15-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 50K Ohms
  • Power (Watts): 0.75W, 3/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 15
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.75"L x 0.195"W Face x 0.31"H


Report a problem
Suggest a product
Specification Value
Manufacturer Series3009
FamilyW
Resistance (Ohm)50000
Power Rating0.75 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.36 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height8.64 mm
Length19.05 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance50 KOhm


Report a problem
Suggest a product
Jameco Register
;