Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

LED 8mm Dome Blue Diffused 465nm 180mcd 0.1" Pitch

  • Jameco Part no.: 2305127
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 8BB4-O-T-SB
  • HTS code: 8541.41.0000
You May Also Like
LTL-3211A LTL-3211A
Lite-On Electronics
$0.19
LTL-16KGE LTL-16KGE
Lite-On Electronics
$0.07
LTL-3231A-012 LTL-3231A-012
Lite-On Electronics
$0.04
1.8GYG4-O-T-SB 1.8GYG4-O-T-SB
Jameco ValuePro
$0.05
1.8BB4-O-T-SB 1.8BB4-O-T-SB
Jameco ValuePro
$0.06
HLMP-S400 HLMP-S400
Honeywell
$0.19

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.08
100+ $0.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

LED 8mm Dome Blue Diffused 465nm 180mcd 0.1" Pitch

Specifications

  • Emitting color: Blue
  • Lens Feature: Blue diffused
  • LED diameter: 8 mm
  • LED height: 11 mm
  • Lead length: 1" (25.4 mm)
  • Lead spacing: 0.1" (2.54 mm)
  • Typical forward voltage: 3.0 V @ 20 mA
  • Typical brightness: 180 mcd
  • Wavelength: 465 nm
  • Viewing angle: 60°


Report a problem
Suggest a product
Specification Value
LED Display TypeStandard Dome
ColorBlue
Lens TypeBlue Diffused
Package8mm
Peak Wavelength465 nm
Luminous Intensity180 mcd
Viewing Angle60°
Typical Forward Voltage3 V
Typical Forward Current20 mA
Height11 mm
Lead Pitch0.1 in., 2.54 mm
Pins2


Report a problem
Suggest a product
Jameco Register
;