Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Kynar Wire Wrap Green 1000 Feet 30 AWG

  • Jameco Part no.: 22614
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 901-5-1K
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-2 901-2
Jameco ValuePro
$18.95

$199.95 ea

5 Weeks Lead Time


# of units Price
1+ $199.95
5+ $179.95
25+ $161.95

Request Larger Quantity Quote

Kynar™ Insulated 30 AWG Solid Silver Plated Copper Wire Green 1000 Feet

Features

  • Color: Green
  • Silver plated copper (solid conductor)
  • Temperature: -40°C to +125°C
  • Passes UL VW-1 flame test
  • UL style 1423
  • Spool length: 1000' reel. Also available in 100' spools.

Overview

Applications

  • Wire Wrap
  • Backplanes
  • Great for prototypes
  • Capable of being wrapped by hand or machine.



Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)30
ColorGreen
Length1000 ft.
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product
Jameco Register
;