Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 904-00284 Insertion and Extraction Tools

  • H-Mount Drill Bit, ST, Black, 1 per Package
  • Jameco Part no.: 2830415
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 904-00284
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8205.59.8000
You May Also Like
08-609(HT103A) 08-609(HT103A)
Jameco BenchPro
$2.95
ICS-01-R ICS-01-R
Jameco BenchPro
$8.95
801 801
Jameco BenchPro
$5.95
W-HT-2285 W-HT-2285
Waldom Electronics
$14.95
W-HT-2038 W-HT-2038
Waldom Electronics
$12.49
91285-1 91285-1
TE Connectivity
$27.95
New Product

$36.65 ea

2 Weeks Lead Time


# of units Price
9+ $36.65
45+ $34.67

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 9

H-Mount Drill Bit ST Black 1 per Package

Features

  • Applies easily to tool for quick and easy installation of H-Mounts.
  • Product Type: Stud Bolt Mounts

Technical Specifications

  • Material: Steel (ST)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: No
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306330134

Overview

Drill bit applies to H-mount series to studs. Bit fit all 1/4" drills.



Report a problem
Suggest a product
Specification Value
Product TypeStud Bolt Mounts


Report a problem
Suggest a product
Jameco Register
;