| # of units | Price |
|---|---|
| 1+ | $33.25 |
| 10+ | $31.65 |
| 50+ | $30.15 |
Enclosure KU4001B 8 Terminals
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | Polycarbonate |
| Length | 99 mm |
| Width | 17.5 mm |
| Height | 61 mm |
| Color | Gray |
| Additional Feature | 8 Terminal |
| Manufacturer Series | KU4000 |
| IP Rating | IP20 |