Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

C&K 9201J1ZQE2 Rocker Switches

  • Rocker Switch DPDT ON-ON 6A 125VAC 30VDC Panel Mount Flange Solder Lug
  • Jameco Part no.: 2321527
  • Manufacturer: C&K
  • Manufacturer p/n: 9201J1ZQE2
  • HTS code: 8536.50.7000

PRICED TO MOVE

CLOSEOUT

You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95
Closeout

$9.95 ea

67 In Stock


# of units Price
1+ $9.95
5+ $8.95
10+ $7.95
25+ $6.95
50+ $5.95

Request Larger Quantity Quote

Rocker Switch DPDT ON-ON 6A 125VAC 30VDC Panel Mount Flange Solder Lug

Specifications

  • Circuit: DPDT
  • Switch Function: ON-ON
  • Voltage Rating - AC: 125 V
  • Voltage Rating - DC: 30 V
  • Current Rating (Amps): 6 A (AC/DC)
  • Actuator Type: Concave (Standard V)
  • Color - Actuator/Cap: Black
  • Actuator Marking: No Marking
  • Mounting Type: Panel Mount, Flange
  • Termination Style: Solder Lug
  • Features: Epoxy Sealed Terminals
  • Ingress Protection: n/a
  • Panel Cutout Dimensions: Rectangular - 17.96 mm x 10.62 mm
  • Operating Temperature: -30°C to 85°C
  • Mechanical Life: n/a
  • Electrical Life: 25,000 Cycles


Report a problem
Suggest a product
Specification Value
Pins6
Contact FormDPDT
Switch FunctionON-ON
Current Rating6A @ 125VAC, 3A @ 250VAC
Actuator TypeRocker
Body ColorRed
Color - Actuator/CapBlack
Termination StyleSolder Lug
Depth0.65 in.
Illumination TypeNone
Mounting StylePanel Mount, Flange
IP Ratingnone
UL Flammability Code94V-0
Actuator Length0.351 in.
Lead Spacing A (inch)0.275
Lead Spacing B (inch)0.400
Length0.75 in.
Width0.75 in.
Height1 in.
Product TypeRocker Switch


Report a problem
Suggest a product
Jameco Register
;