PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.39 |
| 10+ | $0.29 |
| 50+ | $0.25 |
| 100+ | $0.19 |
| Specification | Value |
|---|---|
| Lead Style | Axial |
| Inductance | 68 uH |
| Current Rating | 135 mA |
| Tolerance | 10% |
| Maximum DC Resistance | 6.7 Ohm |
| Technology | Wirewound |
| Core Material | Ferrite |
| Maximum Self Resonant Frequency | 15 MHz(Min) |
| Minimum Quality Factor | [email protected] |
| Manufacturer Series | 9230 |
| Protection Style | Molded |
| Test Frequency | 2.5MHz |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 105°C |
| Length | 6.35 mm |
| Body Diameter | 2.41 mm |