PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.15 |
| 50+ | $0.12 |
| 100+ | $0.09 |
| 500+ | $0.07 |
| 1000+ | $0.05 |
Use these rubber bars/strips as standoffs, spacers or for vibration dampening. They are adhesive backed with 3M lining.
| Specification | Value |
|---|---|
| Piece Count | 8 |
| Shape | Bar |
| Color | Black |
| Additional Feature | Adhesive backed |
| Width | 0.2 in. |
| Height | 0.20 in. |
| Product Type | Rubber Feet Adhesive Backed |