Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 95001-6881 Modular Jacks and Plugs

  • Jack Modular Connector 8P8C (RJ45 Ethernet) SMD Unshielded
  • Jameco Part no.: 2394015
  • Manufacturer: Molex
  • Manufacturer p/n: 95001-6881
  • HTS code: 8536.69.8000

PRICED TO MOVE

CLOSEOUT

You May Also Like
PT-066 PT-066
Jameco ValuePro
$0.49
300-068 300-068
Steren Electronics
$0.65
MTP-64-U MTP-64-U
Adam Technologies
$0.07
3008F-6621-R 3008F-6621-R
Jameco ValuePro
$0.69
MTJ-882BX1-FS MTJ-882BX1-FS
Adam Technologies
$0.79
GU4511-R GU4511-R
Jameco ValuePro
$0.69
Closeout

$0.29 ea

781 In Stock


# of units Price
1+ $0.29
10+ $0.25
50+ $0.22
100+ $0.19
500+ $0.15

Request Larger Quantity Quote

Jack Modular Connector 8P8C (RJ45 Ethernet) Right Angle Unshielded

Features

  • Series: 95001
  • Connector Type: Jack
  • Number of Positions/Contacts: 8P8C (RJ45, Ethernet)
  • Number of Ports: 1
  • Number of Rows: 1
  • Mounting Type: SMD
  • Termination: Solder
  • Shielding: Unshielded
  • Ratings: -
  • Features: Board Lock
  • LED Color: Does Not Contain LED
  • Tab Direction: Down
  • Contact Material: Phosphor Bronze
  • Contact Finish: Tin
  • Contact Finish Thickness: Gold Flash
  • Housing Material: Polybutylene Terephthalate (PBT)
  • Operating Temperature: -40°C to 85°C


Report a problem
Suggest a product
Specification Value
StyleReceptacle
Contact Arrangement8P8C
Common NameRJ45
EntrySide
Panel StopsNo
Body OrientationRight Angle
MountingSMD
Housing ColorBlack
ShieldedNo
Product TypeEthernet Modular Jack Connector
Manufacturer Series95001
Contact PlatingGold Flash


Report a problem
Suggest a product
Jameco Register
;