Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

EZ Hook 9504-100BLK Test Leads

  • Stranded 22 AWG Wire Black Higher Flexibility 66x40 Tinned Copper 100 Feet
  • Jameco Part no.: 2311735
  • Manufacturer: EZ Hook
  • Manufacturer p/n: 9504-100BLK
  • HTS code: 9030.90.8921
You May Also Like
GAL01 GAL01
Jameco BenchPro
$5.95
05-A-078-R 05-A-078-R
Jameco BenchPro
$7.25
05-A-082-R 05-A-082-R
Jameco BenchPro
$3.95
05-A-079-R 05-A-079-R
Jameco BenchPro
$3.25
FC-15B-R FC-15B-R
Jameco BenchPro
$5.95
CRF-TS0284TS-XX-330MM CRF-TS0284TS-XX-330MM
Jameco BenchPro
$39.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $42.95
10+ $33.95

Request Larger Quantity Quote

Stranded 22 AWG Wire Black Higher Flexibility 66x40 Tinned Copper 100 Feet

Specifications

  • Wire Gauge: 22 AWG
  • Nominal O.D.: 0.070 in (1.78 mm)
  • Insulation (Wire): PVC (Polyvinyl Chloride)
  • Temperature (max recommended): 221°F (105°C)
  • Insulation Thickness: 0.018 in (0.457 mm)
  • Voltage (max recommended): 300 V
  • Stranding: 66 x 40
  • Spool Length: 100 FT
  • Material (Stranding): Tinned Copper


Report a problem
Suggest a product
Specification Value
Product TypeTest Lead
1st ConnectorWire
2nd ConnectorWire
ConfigurationWire Spool (66x40)
ColorBlack
Length100 30.48m)
Wire Gauge (AWG)22
Voltage Rating300 V


Report a problem
Suggest a product
Jameco Register
;