Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Quail Electronics 9650.098 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 1mm2 Gauge BS 1363A (Fused) to C13 H05VV-F Jacket 8 Feet Black ASTA/CE
  • Jameco Part no.: 174633
  • Manufacturer: Quail Electronics
  • Manufacturer p/n: 9650.098
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
YL-3215 YL-3215
Jameco ValuePro
$5.95
YL-2215 YL-2215
Jameco ValuePro
$5.25
YL-1212 YL-1212
Jameco ValuePro
$3.95
UTA-931L UTA-931L
James Electronics
$8.95
298G4 298G4
Hammond Manufacturing
$11.45

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
5+ $10.25
20+ $9.15
50+ $8.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

3-Conductor AC Power Cord 1.00 mm² BS 1363A (Fused) to IEC 60320 C13 H05VV-F Jacket 8 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: BS 1363A (Fused) (UK, Ireland)
  • 2nd Connector: IEC 60320 C13
  • Cord Type: H05VV-F
  • International Wire Size: 1.00 mm2
  • Number of Conductors: 3
  • Wire Gauge (AWG): 17 AWG
  • Shielding: Unshielded
  • Length (feet): 8
  • Certifications: ASTA, CE, England
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 10A
  • Operating Temperature: 70°C
  • Weight (lbs.): 0.66
  • Additional Feature: 13A fused plug


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;