| # of units | Price |
|---|---|
| 3+ | $17.15 |
| 15+ | $15.85 |
| 60+ | $14.65 |
| Specification | Value |
|---|---|
| 1st Connector | BS 1363 UK10 (Fused) |
| 2nd Connector | IEC 60320 C13 (Locking) |
| AWG/Conductor | 1mm²/3 |
| Cord Type | H05VV-F |
| Length | 8.16 ft. |
| Agency Approvals | VDE, BSI |
| Jacket Color | Black |
| Voltage Rating | 250 VAC |
| Current Rating | 10 A |
| Product Type | AC Power Cord |
| International Wire Size | 1.00 mm² |
| Number of Conductors | 3 |
| Color Codes | International |
| Shielding | Unshielded |
| Additional Feature | UK10 |