Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Quail Electronics 9679.079 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 1mm2 Gauge BS 1363 UK3 (Fused) Plug to C5 Plug H05VV-F Jacket 6.58 Feet Black
  • Jameco Part no.: 2291895
  • Manufacturer: Quail Electronics
  • Manufacturer p/n: 9679.079
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$10.15 ea

941 ship on Sep. 28


# of units Price
5+ $10.15
25+ $9.35
100+ $8.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

3-Conductor AC Power Cord 1.00 mm² BS 1363 UK3 (Fused) to IEC 60320 C5 H05VV-F Jacket 6.58 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: BS 1363 UK3 (Fused)
  • 2nd Connector: IEC 60320 C5
  • Cord Type: H05VV-F
  • International Wire Size: 1.00 mm2
  • Number of Conductors: 3
  • Color Codes: International
  • Shielding: Unshielded
  • Length (feet): 6.58
  • Certifications: BSI
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 2.5A
  • Additional Feature: UK3


Report a problem
Suggest a product
Specification Value
1st ConnectorBS 1363 UK3 (Fused)
2nd ConnectorIEC 60320 C5
AWG/Conductor1mm²/3
Cord TypeH05VV-F
Length6.58 ft.
Agency ApprovalsBSI
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating2.5 A
Product TypeAC Power Cord
International Wire Size1.00 mm²
Number of Conductors3
Color CodesInternational
ShieldingUnshielded
Additional FeatureUK3


Report a problem
Suggest a product
Jameco Register
;